Part Details for 449873-2 by TE Connectivity
Overview of 449873-2 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 449873-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H0488
|
Newark | Box Recp 60 Pos Stag |Amp Te Connectivity 449873-2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$351.7700 | Buy Now |
DISTI #
42AJ4104
|
Newark | Headers & Wire Housings Box Recp 60 Pos Stag Rohs Compliant: No |Amp Te Connectivity 449873-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$747.7200 / $805.0800 | Buy Now |
DISTI #
571-449873-2
|
Mouser Electronics | Headers & Wire Housings BOX RECP 60 POS STAG | 0 |
|
$339.2600 | Order Now |
|
Onlinecomponents.com | Conn Box Connector RCP 60 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$340.3400 / $998.8900 | Buy Now |
DISTI #
000000000000849020
|
Sager | Headers & Wire Housings BOX RECP 60 POS STAG | 0 |
|
Buy Now | |
|
Master Electronics | Conn Box Connector RCP 60 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$340.3400 / $998.8900 | Buy Now |
Part Details for 449873-2
449873-2 CAD Models
449873-2 Part Data Attributes
|
449873-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
449873-2
TE Connectivity
60 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Additional Feature | STANDARD: MIL-C-55302, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 |