There are no models available for this part yet.
Overview of 44GR20KLFT7 by TT electronics / BI Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 44GR20KLFT7 by TT electronics / BI Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85R4123
|
Newark | Trimmer Sealed : Multi-Turn/Tape And Reel Rohs Compliant: Yes |Tt Electronics/bi Technologies 44GR20KLFT7 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4800 / $3.0200 | Buy Now | |
DISTI #
44GR20KLFT7-ND
|
DigiKey | TRIMMER 20K OHM 0.25W GW SIDE Min Qty: 500 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1512 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks | 0 |
|
$2.5400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4900 / $2.8300 | Buy Now | ||
Quest Components | RESISTOR, TRIMMER, CERMET, 9 TURN(S), 0.25 W, 20000 ohm | 861 |
|
$2.2860 / $5.7150 | Buy Now | ||
DISTI #
000000000001497782
|
Sager | Trimmer Resistors - SMD 1/4W 20K Ohms 10% MULTI TURN Min Qty: 500 | 0 |
|
$2.6300 | Buy Now |
CAD Models for 44GR20KLFT7 by TT electronics / BI Technologies
Part Data Attributes for 44GR20KLFT7 by TT electronics / BI Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BI TECHNOLOGIES CORP
|
Package Description
|
SMT, 1918
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.50
|
Actuator Orientation
|
HORIZONTAL
|
Actuator Type
|
SCREW
|
Construction
|
Rectangular
|
Ganging Number
|
1
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
9
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
3.91 mm
|
Package Length
|
4.83 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
4.57 mm
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
85 °C
|
Resistance
|
20000 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
TRIMMER
|
Rotational Angle
|
3240 deg
|
Size Code
|
1918
|
Surface Mount
|
YES
|
Technology
|
CERMET
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN
|
Terminal Shape
|
GULL WING
|
Tolerance
|
10%
|
Working Voltage
|
300 V
|