Part Details for 44M30-01-1-07N by Grayhill Inc
Results Overview of 44M30-01-1-07N by Grayhill Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
44M30-01-1-07N Information
44M30-01-1-07N by Grayhill Inc is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 44M30-01-1-07N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
49M6362
|
Newark | Rotary Switch, 30 Deg, # Of Decks: 01, Poles/Deck: 1, Positions/Pole: 07, Contact Type: Non-Shorting, Termination: Solder Lug, Military Rated |Grayhill 44M30-01-1-07N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$77.9400 / $87.0600 | Buy Now |
|
DISTI #
2266-44M30-01-1-07N-ND
|
DigiKey | SWITCH ROTARY 7POS 1A 115V Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$69.4600 / $98.3000 | Buy Now |
|
DISTI #
44M30-01-1-07N-ND
|
DigiKey | SWITCH ROTARY 7POS 1A 115V Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.0190 | Buy Now |
|
DISTI #
44M30-01-1-07N
|
Avnet Americas | Switch Rotary SP7T 7 Flatted Shaft Solder Lug 1A 115VAC 115VDC - Bulk (Alt: 44M30-01-1-07N) COO: United States of America (the) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
DISTI #
706-44M30-01-1-07N
|
Mouser Electronics | Rotary Switches 44M30-01-1-07N RoHS: Compliant | 0 |
|
$58.6400 / $61.0200 | Order Now |
|
DISTI #
74195332
|
RS | ROTARY SWITCH, 30 DEG, # OF DECKS: 01, POLES/DECK: 1, POSITIONS/POLE: 07, CONTA Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$63.4300 / $68.9500 | RFQ |
|
|
Onlinecomponents.com | Switch Rotary SP7T 7 Flatted Shaft Solder Lug 1A 115VAC 115VDC COO: United States RoHS: Compliant |
11 Partner Stock |
|
$38.8100 / $68.0700 | Buy Now |
|
DISTI #
22311304
|
Verical | Switch Rotary SP7T 7 Flatted Shaft Solder Lug 1A 115VAC 115VDC RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 11 |
|
$56.9900 / $75.4300 | Buy Now |
|
DISTI #
44M3001107N-GRA
|
TME | Switch: rotary, Pos: 7, Leads: for soldering, -65÷85°C Min Qty: 1 | 11 |
|
$65.4004 / $96.1711 | Buy Now |
|
DISTI #
000000000000031059
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 10 | 0 |
|
$45.2700 / $60.4800 | Buy Now |
US Tariff Estimator: 44M30-01-1-07N by Grayhill Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 44M30-01-1-07N
44M30-01-1-07N Part Data Attributes
|
|
44M30-01-1-07N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
44M30-01-1-07N
Grayhill Inc
Rotary Switch, 7 Positions, SP7T, Latched, 0.25A, 28VDC, Screw Terminal, Single Shaft Type Actuator, Panel Mount, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.90.20 | |
| Actuator Type | Single Shaft Type | |
| Body Height | 26.04 Mm | |
| Body Length or Diameter | 29.51 Mm | |
| Contact (AC) Max Rating R Load | .075a@115vac | |
| Contact Current(AC)-Max | 0.075 A | |
| Contact Current(DC)-Max | 0.25 A | |
| Contact (DC) Max Rating R Load | .25a@28vdc | |
| Contact Voltage(AC)-Max | 115 V | |
| Contact Voltage(DC)-Max | 28 V | |
| Electrical Life | 25000 Cycle(S) | |
| Indexing Angle | 30 Deg | |
| JESD-609 Code | e3 | |
| Mounting Feature | Panel Mount | |
| Number of Positions | 7 | |
| Number of Switch Sections | 1 | |
| Surface Mount | No | |
| Switch Action | Latched | |
| Switch Function | Sp7t | |
| Switch Type | Rotary Switch | |
| Terminal Finish | Tin | |
| Termination Type | Screw |