44AFGR6300ZA0J
Description: Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 300uF, Stud Mount,

Overview of 44AFGR6300ZA0J by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 44AFGR6300ZA0J by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 87AJ6085
Newark 300 400V |Kemet 44AFGR6300ZA0J RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 43
  • 1 $104.1100
  • 5 $100.5200
  • 10 $99.3100
  • 25 $98.3400
$98.3400 / $104.1100 Buy Now
DISTI # 2266-44AFGR6300ZA0J-ND
DigiKey 300 400V Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT 43
In Stock
  • 1 $100.1100
  • 4 $96.4100
  • 15 $94.5600
$94.5600 / $100.1100 Buy Now
DISTI # 44558538
Verical Aluminum Can Power Film Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 1 Americas - 43
  • 1 $93.8800
  • 4 $92.1400
  • 8 $90.4000
  • 15 $88.6700
$88.6700 / $93.8800 Buy Now

CAD Models for 44AFGR6300ZA0J by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 44AFGR6300ZA0J by KEMET Corporation

44AFGR6300ZA0J
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
300 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Mounting Feature
STUD MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
BULK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
250 V
Rated (DC) Voltage (URdc)
400 V
Surface Mount
NO
Terminal Shape
THREADED STUD
Want to compare parts?
  1. 44AFGR6300ZA0J
    KEMET Corporation
    Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 300uF, Stud Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 44AFGR6300ZA0J by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 44AFGR6300ZA0J by KEMET Corporation

Select Manufacturer
Which Manufacturer of 44AFGR6300ZA0J would you like to use for your alert(s)?
  • Please alert me when 44AFGR6300ZA0J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 44AFGR6300ZA0J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 44AFGR6300ZA0J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 44AFGR6300ZA0J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 44AFGR6300ZA0J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 44AFGR6300ZA0J by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: