Part Details for 44AHGP5600ZB0J by KEMET Corporation
Overview of 44AHGP5600ZB0J by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44AHGP5600ZB0J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ6087
|
Newark | 60 600V |Kemet 44AHGP5600ZB0J RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 74 |
|
$39.3400 / $42.5000 | Buy Now |
DISTI #
2266-44AHGP5600ZB0J-ND
|
DigiKey | 60 600V Min Qty: 2 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
74 In Stock |
|
$40.0400 | Buy Now |
DISTI #
39572087
|
Verical | Aluminum Can Power Film Capacitor RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 59 |
|
$35.4700 / $37.5500 | Buy Now |
DISTI #
65699772
|
Verical | Aluminum Can Power Film Capacitor RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 15 |
|
$35.4700 / $37.5500 | Buy Now |
Part Details for 44AHGP5600ZB0J
44AHGP5600ZB0J CAD Models
44AHGP5600ZB0J Part Data Attributes
|
44AHGP5600ZB0J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
44AHGP5600ZB0J
KEMET Corporation
Film Capacitor, Polypropylene, 600V, 5% +Tol, 5% -Tol, 60uF, Stud Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 60 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 330 V | |
Rated (DC) Voltage (URdc) | 600 V | |
Surface Mount | NO | |
Terminal Shape | THREADED STUD |