Part Details for 44GR100KLFTB by TT electronics / BI Technologies
Overview of 44GR100KLFTB by TT electronics / BI Technologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44GR100KLFTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y0742
|
Newark | Res, Trimmer, Side Adj, 100K, 9Turn, Smd, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:100Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:9Turns, Power Rating:250Mw Rohs Compliant: Yes |Tt Electronics/bi Technologies 44GR100KLFTB Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4800 / $3.0200 | Buy Now |
DISTI #
44GR100KLFTB-ND
|
DigiKey | TRIMMER 100K OHM 0.25W GW SIDE Min Qty: 500 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.1512 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 26 Weeks | 0 |
|
$2.5400 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 100K Ohm 10% 0.25W(1/4W) 9(Elec)Turns 1.42mm (4.83 X 5.82 X 3.91mm) Gull Wing SMD Tube RoHS: Compliant |
1096 In Stock |
|
$2.5700 / $2.9800 | Buy Now |
|
Quest Components | POTENTIOMETER, CERMET, 0.25W, 100000OHM, 300V, 10% +/-TOL, -100,100PPM/CEL, 1918 | 665 |
|
$2.2860 / $5.7150 | Buy Now |
DISTI #
000000000001497759
|
Sager | Trimmer Resistors - SMD 1/4W 100K Ohms 10% MULTI TURN Min Qty: 1 | 0 |
|
$2.6600 / $2.8900 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 100K Ohm 10% 0.25W(1/4W) 9(Elec)Turns 1.42mm (4.83 X 5.82 X 3.91mm) Gull Wing SMD Tube RoHS: Compliant |
1096 In Stock |
|
$2.5700 / $2.9800 | Buy Now |