Part Details for 44GR200LFT7 by TT electronics / BI Technologies
Overview of 44GR200LFT7 by TT electronics / BI Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44GR200LFT7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y0755
|
Newark | Trimmer Sealed : Multi-Turn/Tape And Reel Rohs Compliant: Yes |Tt Electronics/bi Technologies 44GR200LFT7 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4800 / $3.0200 | Buy Now |
DISTI #
44GR200LFT7-ND
|
DigiKey | TRIMMER 200 OHM 0.25W GW SIDE Min Qty: 500 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1512 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks | 0 |
|
$2.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6800 / $3.9000 | Buy Now |
DISTI #
000000000001497779
|
Sager | Trimmer Resistors - SMD 1/4W 200 Ohms 10% MULTI TURN Min Qty: 500 | 0 |
|
$2.6300 | Buy Now |
Part Details for 44GR200LFT7
44GR200LFT7 CAD Models
44GR200LFT7 Part Data Attributes:
|
44GR200LFT7
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
44GR200LFT7
TT electronics / BI Technologies
RESISTOR, TRIMMER, CERMET, 9 TURN(S), 0.25W, 200ohm, 4MM, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | SMT, 1918 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 9 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 3.91 mm | |
Package Length | 4.83 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.57 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 200 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 3240 deg | |
Size Code | 1918 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | GULL WING | |
Tolerance | 10% | |
Working Voltage | 300 V |
Alternate Parts for 44GR200LFT7
This table gives cross-reference parts and alternative options found for 44GR200LFT7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 44GR200LFT7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
44GR200LFT7 | Trimmer, Cermet, 0.25W, 200ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 9 Turn(s), 1918, 4MM, SQUARE, 3 PINS, ROHS COMPLIANT | TT Electronics Resistors | 44GR200LFT7 vs 44GR200LFT7 |