Part Details for 44JR1MEGLFTB by TT electronics / BI Technologies
Overview of 44JR1MEGLFTB by TT electronics / BI Technologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44JR1MEGLFTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y0764
|
Newark | Trimmer Sealed : Multi-Turn/Tube Rohs Compliant: Yes |Tt Electronics/bi Technologies 44JR1MEGLFTB RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2800 / $2.7700 | Buy Now |
DISTI #
44JR1MEGLFTB-ND
|
DigiKey | TRIMMER 1M OHM 0.25W GW SIDE ADJ Min Qty: 500 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.9088 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 26 Weeks | 0 |
|
$2.3400 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 1M Ohm 10% 0.25W(1/4W) 9(Elec)Turns 1.42mm (4.83 X 5.03 X 3.73mm) J-Hook SMD Tube RoHS: Compliant |
40 In Stock |
|
$2.7600 / $3.3000 | Buy Now |
DISTI #
51561933
|
Verical | Res Cermet Trimmer 1M Ohm 10% 0.25W(1/4W) 9(Elec)Turns 1.42mm (4.83 X 5.03 X 3.73mm) J-Hook SMD Tube Min Qty: 40 Package Multiple: 40 Date Code: 1402 | Americas - 40 |
|
$3.5880 / $3.9000 | Buy Now |
DISTI #
000000000001497830
|
Sager | Trimmer Resistors - SMD 1/4W 1M Ohms 10% MULTI TURN Min Qty: 500 | 0 |
|
$2.4300 / $2.4900 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 1M Ohm 10% 0.25W(1/4W) 9(Elec)Turns 1.42mm (4.83 X 5.03 X 3.73mm) J-Hook SMD Tube RoHS: Compliant |
40 In Stock |
|
$2.7600 / $3.3000 | Buy Now |