Part Details for 44JR200LFTB by TT electronics / BI Technologies
Overview of 44JR200LFTB by TT electronics / BI Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44JR200LFTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y0777
|
Newark | Trimmer Sealed : Multi-Turn/Tube Rohs Compliant: Yes |Tt Electronics/bi Technologies 44JR200LFTB Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2800 / $2.7700 | Buy Now |
DISTI #
44JR200LFTB-ND
|
DigiKey | TRIMMER 200 OHM 0.25W GW SIDE Min Qty: 500 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.9088 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 | 0 |
|
$2.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4700 / $3.6000 | Buy Now |
DISTI #
000000000001497836
|
Sager | Trimmer Resistors - SMD 1/4W 200 Ohms 10% MULTI TURN Min Qty: 500 | 0 |
|
$2.4300 / $2.4900 | Buy Now |