Part Details for 44L45-01-2-04S by Grayhill Inc
Overview of 44L45-01-2-04S by Grayhill Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 44L45-01-2-04S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$104.2500 / $135.0900 | Buy Now |
Part Details for 44L45-01-2-04S
44L45-01-2-04S CAD Models
44L45-01-2-04S Part Data Attributes:
|
44L45-01-2-04S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
44L45-01-2-04S
Grayhill Inc
Keylock Switch, 4 Positions, DP4T, On-on, Circular, 1A, 28VDC, Solder Lug Terminal, Keylock Actuator, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Length | 0.283 inch | |
Actuator Type | KEYLOCK | |
Bushing Length | 0.522 inch | |
Bushing Type | 1 3/8-32 | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating I Load | 2A@115VAC | |
Contact (AC) Max Rating R Load | 5A@115VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | SILVER | |
Indexing Angle | 45 deg | |
Insulation Resistance | 50000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 2 THRU 4 | |
Surface Mount | NO | |
Switch Action | CIRCULAR | |
Switch Function | DP4T | |
Switch Type | KEYLOCK SWITCH | |
Terminal Finish | TIN | |
Terminal Length | 0.062 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER LUG |