44L45-02-1-08N-F
Grayhill Inc
Description: Keylock Switch, 8 Positions, SP8T, On-on, Latched, 1A, 28VDC, Solder Terminal, Keylock Actuator, Panel Mount-threaded, ROHS COMPLIANT

Overview of 44L45-02-1-08N-F by Grayhill Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 44L45-02-1-08N-F by Grayhill Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 44L45-02-1-08N-F-ND
DigiKey SWITCH KEYLOCK 8POS SP8T 5A 115V Min Qty: 10 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 10 $158.0760
$158.0760 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 3 $230.6900
  • 5 $170.3500
  • 8 $126.4300
  • 10 $123.9000
$123.9000 / $230.6900 Buy Now
DISTI # 000000000000379652
Sager Keylock Switches Keylock Switch, Standard, solder lug, 45-deg, , 2 deck, 1 pole/deck, 8 positions/pole, non-shorting, fixed stop, 44L45-02B08N 0
Buy Now

CAD Models for 44L45-02-1-08N-F by Grayhill Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 44L45-02-1-08N-F by Grayhill Inc

44L45-02-1-08N-F
Grayhill Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GRAYHILL INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.65
Actuator Length
0.283 inch
Actuator Type
KEYLOCK
Additional Feature
FIXED STOP
Body Height
48.31 mm
Body Length or Diameter
40 mm
Bushing Length
0.522 inch
Bushing Type
1 3/8-32
Center Contact Material
SILVER
Contact (AC) Max Rating I Load
2A@115VAC
Contact (AC) Max Rating R Load
5A@115VAC
Contact Current(AC)-Max
5 A
Contact Current(DC)-Max
1 A
Contact (DC) Max Rating R Load
1A@28VDC
Contact Function
ON-ON
Contact Resistance
0.02 mΩ
Contact Timing
BREAK-BEFORE-MAKE
Contact Voltage(AC)-Max
115 V
Contact Voltage(DC)-Max
28 V
Dielectric Withstand Volts
1000VAC V
Electrical Life
25000 Cycle(s)
End Contact Material
SILVER
Indexing Angle
45 deg
Insulation Resistance
50000000000 Ω
Mounting Feature
PANEL MOUNT-THREADED
Number of Independent Keys
1
Number of Positions
2 THRU 8
Number of Switch Sections
1
Surface Mount
NO
Switch Action
LATCHED
Switch Function
SP8T
Switch Type
KEYLOCK SWITCH
Terminal Length
0.062 inch
Terminal Material
BRASS
Termination Type
SOLDER
Want to compare parts?
  1. 44L45-02-1-08N-F
    Grayhill Inc
    Keylock Switch, 8 Positions, SP8T, On-on, Latched, 1A, 28VDC, Solder Terminal, Keylock Actuator, Panel Mount-threaded, ROHS COMPLIANT
    VS

Related Parts for 44L45-02-1-08N-F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 44L45-02-1-08N-F by Grayhill Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 44L45-02-1-08N-F by Grayhill Inc

Select Manufacturer
Which Manufacturer of 44L45-02-1-08N-F would you like to use for your alert(s)?
  • Please alert me when 44L45-02-1-08N-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 44L45-02-1-08N-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 44L45-02-1-08N-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 44L45-02-1-08N-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 44L45-02-1-08N-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 44L45-02-1-08N-F by Grayhill Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: