There are no models available for this part yet.
Overview of 44L45-03-1-02N by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 44L45-03-1-02N by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03B5841
|
Newark | 44L45-03-1-02N, key |Grayhill 44L45-03-1-02N RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$176.0600 / $235.7900 | Buy Now | |
DISTI #
44L45-03-1-02N-ND
|
DigiKey | SWITCH KEYLOCK 2POS SPDT 5A 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$154.8990 | Buy Now | |
DISTI #
44L45-03-1-02N
|
Avnet Americas | Switch Key Lock SP 45? Tubular Key 5A 115VAC 28VDC >1.47N Solder Lug Panel Mount - Bulk (Alt: 44L45-03-1-02N) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$95.0380 / $122.2031 | Buy Now | |
DISTI #
706-44L45-03-1-02N
|
Mouser Electronics | Keylock Switches 44L45-03-1-02N,KEY RoHS: Compliant | 0 |
|
$132.0000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$139.1100 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$249.9600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$121.4100 / $226.0500 | Buy Now | ||
DISTI #
000000000000379654
|
Sager | Keylock Switches 44L45-03-1-02N,KEY | 0 |
|
Buy Now |
CAD Models for 44L45-03-1-02N by Grayhill Inc
Part Data Attributes for 44L45-03-1-02N by Grayhill Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GRAYHILL INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Body Height
|
1.57 mm
|
Body Length or Diameter
|
29.72 mm
|
Contact Current(AC)-Max
|
5 A
|
Contact Current(DC)-Max
|
1 A
|
Contact (DC) Max Rating R Load
|
1A@28VDC
|
Contact Voltage(DC)-Max
|
28 V
|
Electrical Life
|
25000 Cycle(s)
|
Indexing Angle
|
45 deg
|
JESD-609 Code
|
e3
|
Mounting Feature
|
PANEL MOUNT-THREADED
|
Number of Independent Keys
|
2
|
Number of Switch Sections
|
3
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPDT
|
Switch Type
|
KEYLOCK SWITCH
|
Terminal Finish
|
TIN
|
Termination Type
|
SOLDER
|