Part Details for 44L45-06-1-08N-F by Grayhill Inc
Overview of 44L45-06-1-08N-F by Grayhill Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 44L45-06-1-08N-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44L45-06-1-08N-F-ND
|
DigiKey | SWITCH KEYLOCK 8POS SP8T 5A 115V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$200.6000 / $208.8700 | Buy Now |
DISTI #
000000000000379675
|
Sager | Keylock Switches Keylock Switch, Standard, solder lug, 45-deg, , 6 deck, 1 pole/deck, 8 positions/pole, non-shorting, fixed stop | 0 |
|
Buy Now |
Part Details for 44L45-06-1-08N-F
44L45-06-1-08N-F CAD Models
44L45-06-1-08N-F Part Data Attributes
|
44L45-06-1-08N-F
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
44L45-06-1-08N-F
Grayhill Inc
Keylock Switch, 8 Positions, SP8T, On-on, Latched, 1A, 28VDC, Solder Terminal, Keylock Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Length | 0.283 inch | |
Actuator Type | KEYLOCK | |
Additional Feature | FIXED STOP | |
Body Height | 89.81 mm | |
Body Length or Diameter | 40 mm | |
Bushing Length | 0.522 inch | |
Bushing Type | 1 3/8-32 | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating I Load | 2A@115VAC | |
Contact (AC) Max Rating R Load | 5A@115VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | SILVER | |
Indexing Angle | 45 deg | |
Insulation Resistance | 50000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Independent Keys | 1 | |
Number of Positions | 2 THRU 8 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP8T | |
Switch Type | KEYLOCK SWITCH | |
Terminal Finish | TIN | |
Terminal Length | 0.062 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |