Part Details for 44PLGR6100RASJ by KEMET Corporation
Overview of 44PLGR6100RASJ by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44PLGR6100RASJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ6105
|
Newark | 61.0Pf 500V |Kemet 44PLGR6100RASJ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.7700 / $66.7600 | Buy Now |
DISTI #
C44PLGR6100RASJ
|
TTI | Film Capacitors 330 VAC 100uF 5% AC Filter Can RoHS: Compliant pbFree: Pb-Free Min Qty: 18 Package Multiple: 9 Container: Bulk | Americas - 0 |
|
$40.0300 / $48.0200 | Buy Now |