Part Details for 44PLGR6300AASJ by KEMET Corporation
Overview of 44PLGR6300AASJ by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44PLGR6300AASJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ6106
|
Newark | 300 500V |Kemet 44PLGR6300AASJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$285.2500 / $296.2200 | Buy Now |
DISTI #
2266-44PLGR6300AASJ-ND
|
DigiKey | 300 500V Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
3 In Stock |
|
$274.2800 / $284.8300 | Buy Now |
DISTI #
42108979
|
Verical | Aluminum Can Power Film Capacitor Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$257.2000 / $267.0900 | Buy Now |