Part Details for 44R02-5121-250 by Power Dynamics Inc
Overview of 44R02-5121-250 by Power Dynamics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-120DE | Rochester Electronics LLC | UVPROM, | |
27C512-150JI | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
AM27C512-120PI-G | Rochester Electronics | AM27C512 - 512Kb (64K x 8-Bit) CMOS OTP EPROM |
Price & Stock for 44R02-5121-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2668-44R02-5121-250-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C13 PNL Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Outlet F 15 POS 7mm Solder ST Snap-In 15 Terminal 5 Port RoHS: Compliant | 0 |
|
$9.7800 / $27.5000 | Buy Now |
|
Bristol Electronics | 32 |
|
RFQ | ||
|
Quest Components | MAINS POWER CONNECTOR, 10/20A, 250V, FEMALE, SOLDER TERMINAL | 25 |
|
$13.3015 / $16.1775 | Buy Now |
Part Details for 44R02-5121-250
44R02-5121-250 CAD Models
44R02-5121-250 Part Data Attributes
|
44R02-5121-250
Power Dynamics Inc
Buy Now
Datasheet
|
Compare Parts:
44R02-5121-250
Power Dynamics Inc
Mains Power Connector, 10/20A, 250V, Female, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER DYNAMICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: IEC 60320/C13; UL 94V-0; CSA; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 10/20A, 250V | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | GLASS FILLED POLYETHYLENE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 15 |
Alternate Parts for 44R02-5121-250
This table gives cross-reference parts and alternative options found for 44R02-5121-250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 44R02-5121-250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
44R02-5131-100 | Mains Power Connector, 10/20A, 250V, Female, Solder Terminal, ROHS COMPLIANT | Power Dynamics Inc | 44R02-5121-250 vs 44R02-5131-100 |
44R02-5121-120 | Mains Power Connector, 10/20A, 250V, Female, Solder Terminal, ROHS COMPLIANT | Power Dynamics Inc | 44R02-5121-250 vs 44R02-5121-120 |
44R02-5131-250 | Mains Power Connector, 10/20A, 250V, Female, Solder Terminal, ROHS COMPLIANT | Power Dynamics Inc | 44R02-5121-250 vs 44R02-5131-250 |