Part Details for 44WR100KLFTB by TT Electronics plc
Overview of 44WR100KLFTB by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44WR100KLFTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
858-44WR100KLFTB
|
Mouser Electronics | Trimmer Resistors - SMD 4MM Squ 100K 10% RoHS: Compliant | 228 |
|
$2.7600 / $5.6100 | Buy Now |