Part Details for 44WR50KLFT7 by TT Electronics plc
Overview of 44WR50KLFT7 by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44WR50KLFT7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
858-44WR50KLFT7
|
Mouser Electronics | Trimmer Resistors - SMD 4MM Squ 50K 10% RoHS: Compliant | 1736 |
|
$2.3100 / $5.6100 | Buy Now |
DISTI #
44WR50KLFT7
|
TTI | Trimmer Resistors - SMD 4MM Squ 50K 10% pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel |
Americas - 750 In Stock |
|
$2.3100 / $2.8100 | Buy Now |