Part Details for 45-1810 by GC Electronics
Overview of 45-1810 by GC Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45-1810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-45-1810-ND
|
DigiKey | CABLE ASSEMBLY BI-DIRECTIONAL 30 Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
130 In Stock |
|
$17.8300 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Bi-Directional 3.048m 28AWG 25 POS D-Sub to 36 POS IEEE-1284 M-M | 0 |
|
$12.8600 / $15.9800 | Buy Now |