Part Details for 45-1828.2C90.001.101 by EAO AG
Overview of 45-1828.2C90.001.101 by EAO AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45-1828.2C90.001.101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y4519
|
Newark | Selector Switch, Non Illum, 2P, 10A/500V, No. Of Switch Positions:2 Position, No. Of Poles:1 Pole, Angle Of Throw:90°, Contact Current Ac Max:10A, Contact Voltage Ac Max:500V, Product Range:45 Series, Illumination:Non Illuminated Rohs Compliant: Yes |Eao 45-1828.2C90.001.101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.9900 / $49.3200 | Buy Now |
DISTI #
1948-1456-ND
|
DigiKey | SWITCH SELECT 2POS SPST 10A 500V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
15 In Stock |
|
$37.9106 / $52.3000 | Buy Now |
DISTI #
123-4518282C90001101
|
Mouser Electronics | Rotary Switches L-R Short 90V WH 1NO On-Off Scrw Trm Mtl RoHS: Compliant | 1 |
|
$39.4900 / $50.1100 | Buy Now |
DISTI #
70915179
|
RS | Selector Switch, ON-OFF,1NO,2 Pos, Maint, L/R, Metal, White,10A, Screw Terminal | EAO 45-1828.2C90.001.101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$38.9200 / $50.5400 | Buy Now |
DISTI #
000000000005536726
|
Sager | Rotary Switches L-R Short 90V WH 1NO On-Off Scrw Trm Mtl Min Qty: 1 | 0 |
|
$37.4000 / $46.0300 | Buy Now |
DISTI #
2665112
|
element14 Asia-Pacific | SELECTOR SWITCH, NON ILLUM, 2P, 10A/500V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$39.8739 / $55.0069 | Buy Now |
DISTI #
2665112
|
Farnell | SELECTOR SWITCH, NON ILLUM, 2P, 10A/500V RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 5 Days Container: Each | 0 |
|
$39.5125 / $52.6749 | Buy Now |
Part Details for 45-1828.2C90.001.101
45-1828.2C90.001.101 CAD Models
45-1828.2C90.001.101 Part Data Attributes
|
45-1828.2C90.001.101
EAO AG
Buy Now
|
Compare Parts:
45-1828.2C90.001.101
EAO AG
|
Samacsys Manufacturer | EAO |