Part Details for 45-1828.2C90.001.105 by EAO AG
Overview of 45-1828.2C90.001.105 by EAO AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45-1828.2C90.001.105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y4520
|
Newark | Selector Switch, Non Illum, 2P, 10A/500V, No. Of Switch Positions:2 Position, No. Of Poles:1 Pole, Angle Of Throw:90°, Contact Current Ac Max:10A, Contact Voltage Ac Max:500V, Product Range:45 Series, Illumination:Non Illuminated Rohs Compliant: Yes |Eao 45-1828.2C90.001.105 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$53.4700 | Buy Now |
DISTI #
1948-1457-ND
|
DigiKey | SWITCH SELECT 2POS DPST 10A 500V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1 In Stock |
|
$48.0905 / $63.1800 | Buy Now |
DISTI #
123-4518282C90001105
|
Mouser Electronics | Rotary Switches L-R Short WH 1NO1NC On-Off Scrw Trm Mtl RoHS: Compliant | 0 |
|
$48.0900 / $58.4500 | Order Now |
DISTI #
70915180
|
RS | Selector Switch, ON-OFF,1NO/1NC,2 Pos, Maint, L/R, Metal, White,10A, Screw Terminal | EAO 45-1828.2C90.001.105 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$63.9600 / $67.3100 | RFQ |
DISTI #
000000000005536727
|
Sager | Rotary Switches L-R Short WH 1NO1NC On-Off Scrw Trm Mtl Min Qty: 1 | 0 |
|
$47.4400 / $58.3900 | Buy Now |
DISTI #
2665113
|
element14 Asia-Pacific | SELECTOR SWITCH, NON ILLUM, 2P, 10A/500V RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$50.8101 / $66.7489 | Buy Now |
DISTI #
2665113
|
Farnell | SELECTOR SWITCH, NON ILLUM, 2P, 10A/500V RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 5 Days Container: Each | 2 |
|
$71.6274 / $75.3708 | Buy Now |
Part Details for 45-1828.2C90.001.105
45-1828.2C90.001.105 CAD Models
45-1828.2C90.001.105 Part Data Attributes
|
45-1828.2C90.001.105
EAO AG
Buy Now
|
Compare Parts:
45-1828.2C90.001.105
EAO AG
|
Samacsys Manufacturer | EAO |