Part Details for 45-1F43.2010.000.108 by EAO AG
Overview of 45-1F43.2010.000.108 by EAO AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-213UHFMX20-100 | Amphenol Cables on Demand | Amphenol CO-213UHFMX20-100 UHF (PL-259) Male to UHF (PL-259) Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 100 ft | |
CO-213NTYPEX2-010 | Amphenol Cables on Demand | Amphenol CO-213NTYPEX2-010 Type N Male to Type N Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 10ft | |
CO-058RASMAX2-010 | Amphenol Cables on Demand | Amphenol CO-058RASMAX2-010 SMA Right Angle Male to SMA Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 10ft |
Price & Stock for 45-1F43.2010.000.108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45-1F43.2010.000.108-ND
|
DigiKey | SWITCH JOYSTICK DGTL 10A 500V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$246.2200 | Buy Now |
DISTI #
123-451F432010000108
|
Mouser Electronics | Toggle Switches (45-1F43.2010.000.108) RoHS: Compliant | 0 |
|
$197.2200 / $214.3500 | Order Now |
DISTI #
71595887
|
RS | Joystick,1-Axis,2 Way, Digital Out,10A,500VAC/DC, Panel Mount, Screw Terminal, IP69K | EAO 45-1F43.2010.000.108 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$212.6400 / $223.8400 | RFQ |
DISTI #
000000000005554099
|
Sager | Toggle Switches (45-1F43.2010.000.108) | 0 |
|
Buy Now |