Part Details for 45-1T00.20J8.000.400 by EAO AG
Overview of 45-1T00.20J8.000.400 by EAO AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54FCT161T-000 | Renesas Electronics Corporation | SYNCH. COUNTER W/ASYN MASTER RESET | |
54FCT162511T-000 | Renesas Electronics Corporation | 16 BIT BIDIRECTIOANL BUFFER/LATCH/REGISTER W/PARITY GENERATOR | |
54FCT16841T-000 | Renesas Electronics Corporation | 20 BIT LATCH |
Price & Stock for 45-1T00.20J8.000.400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45-1T00.20J8.000.400-ND
|
DigiKey | INDICATOR PANEL LED BLUE 230V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.7457 / $57.5900 | Buy Now |
DISTI #
123-451T0020J8000400
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators (45-1T00.20J8.000.400) RoHS: Compliant | 0 |
|
$29.0900 / $40.6100 | Order Now |
DISTI #
70915153
|
RS | LED Indicator IP69 Illuminated 230VAC/DC Blue Metal Spring Loaded Terminals | EAO 45-1T00.20J8.000.400 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$31.4900 / $36.6100 | RFQ |
DISTI #
000000000005536810
|
Sager | Industrial Panel Mount Indicators / Switch Indicators (45-1T00.20J8.000.400) | 0 |
|
Buy Now |