Part Details for 45-2129 by Ideal Industries Inc
Overview of 45-2129 by Ideal Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2129A | Analog Devices | LTC3119 Demo Board - 18V, 5A S | |
R5F21294SNSP#W4 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F21294KSP#W4 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) |
Price & Stock for 45-2129
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64M5837
|
Newark | Custom Stripmaster Lite, 20-26 Awg |Ideal 45-2129 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$550.2000 / $667.5800 | Buy Now |
DISTI #
74205800
|
RS | Custom Stripmaster Lite, 20-26 AWG | Ideal Industries 45-2129 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$550.2000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$504.5700 / $534.7000 | Buy Now |