Part Details for 45-2131.1160.000 by EAO AG
Overview of 45-2131.1160.000 by EAO AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2011-601ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2011-601MLD | Coilcraft Inc | General Purpose Inductor, 0.6uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2011-601 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 45-2131.1160.000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y0352
|
Newark | Actuator, Pushbutton Switch, For Use With:Eao 45 Series Pushbutton Switches, Ip/Nema Rating:Ip66, Ip67, Ip69K, Product Range:- Rohs Compliant: Yes |Eao 45-2131.1160.000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5400 / $11.1000 | Buy Now |
DISTI #
1948-1479-ND
|
DigiKey | CONFIG SW BODY PUSHBUT NON-ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
53 In Stock |
|
$8.9075 / $14.6100 | Buy Now |
DISTI #
123-45-2131.1160.000
|
Mouser Electronics | Switch Actuators Plastic 2Pos BLU Momen RoHS: Compliant | 4 |
|
$9.0800 / $11.7600 | Buy Now |
DISTI #
70734155
|
RS | Pushbutton Actuator, Plastic,29.45mm,2 Position, MOM.Raised, Level to Bezel, Blue | EAO 45-2131.1160.000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$10.9400 / $11.5200 | RFQ |
DISTI #
45-2131.1160.000
|
TME | Switch: push-button, 22mm, Stabl.pos: 1, blue, none, flat, 45, Pos: 2 Min Qty: 1 | 0 |
|
$7.2400 / $10.1800 | RFQ |
DISTI #
000000000005421289
|
Sager | Switch Actuators Plastic 2Pos BLU Momen Min Qty: 1 | 0 |
|
$9.7200 / $11.9700 | Buy Now |
Part Details for 45-2131.1160.000
45-2131.1160.000 CAD Models
45-2131.1160.000 Part Data Attributes
|
45-2131.1160.000
EAO AG
Buy Now
|
Compare Parts:
45-2131.1160.000
EAO AG
|
Samacsys Manufacturer | EAO |