There are no models available for this part yet.
Overview of 45-2131.2240.000 by EAO AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT2-13-1L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
PCV-2-224-05L | Coilcraft Inc | General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-0-224-03L | Coilcraft Inc | General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 45-2131.2240.000 by EAO AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AC2328
|
Newark | Pushbutton Actuator Yellow Lens Raised Above Bezel Momentary Front/Housing Metal |Eao 45-2131.2240.000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.3200 / $25.5400 | Buy Now | |
DISTI #
45-2131.2240.000-ND
|
DigiKey | CONFIG SW BODY PUSHBUT NON-ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.5200 | Buy Now | |
DISTI #
123-45-2131.2240.000
|
Mouser Electronics | Switch Actuators Pushbutton actuator yellow lens raised above bezel momentary front/housing metal RoHS: Compliant | 0 |
|
$19.1000 / $21.3500 | Order Now | |
DISTI #
70734205
|
RS | Pushbutton Actuator, Metal,29.45mm,2 Pos.,MOM.,Raised, Button Above Bezel, Yellow | EAO 45-2131.2240.000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$18.2400 / $19.2000 | RFQ | |
DISTI #
45-2131.2240.000
|
TME | Switch: push-button, 22mm, Stabl.pos: 1, yellow, none, prominent Min Qty: 1 | 0 |
|
$12.1200 / $16.7700 | RFQ | |
DISTI #
000000000005437108
|
Sager | Switch Actuators Pushbutton actuator yellow lens raised above bezel momentary front/housing metal Min Qty: 1 | 0 |
|
$16.2100 / $19.9600 | Buy Now |