Part Details for 45-2134.3120.000 by EAO AG
Overview of 45-2134.3120.000 by EAO AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45-2134.3120.000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y0385
|
Newark | Actuator, Pushbutton Switch, For Use With:Eao 45 Series Pushbutton Switches, Ip/Nema Rating:Ip66, Ip67, Ip69K, Product Range:- Rohs Compliant: Yes |Eao 45-2134.3120.000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1948-1499-ND
|
DigiKey | CONFIG SW BODY PUSHBUT NON-ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1 In Stock |
|
$27.2606 / $35.0500 | Buy Now |
DISTI #
123-45-2134.3120.000
|
Mouser Electronics | Switch Actuators Mtl/Plstic 2Pos Red Maint RoHS: Compliant | 0 |
|
$23.5200 / $31.2700 | Order Now |
DISTI #
70734255
|
RS | Pushbutton Actuator, Metal/Plastic,29.45mm, Latched, MAINT, Push to Release, Red | EAO 45-2134.3120.000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$28.1600 / $29.6600 | RFQ |
DISTI #
45-2134.3120.000
|
TME | Switch: push-button, 22mm, Stabl.pos: 2, red, none, IP66,IP67,IP69K Min Qty: 1 | 0 |
|
$23.6600 / $34.2600 | RFQ |
DISTI #
000000000005421323
|
Sager | Switch Actuators Mtl/Plstic 2Pos Red Maint Min Qty: 1 | 0 |
|
$25.0600 / $30.8500 | Buy Now |
Part Details for 45-2134.3120.000
45-2134.3120.000 CAD Models
45-2134.3120.000 Part Data Attributes:
|
45-2134.3120.000
EAO AG
Buy Now
|
Compare Parts:
45-2134.3120.000
EAO AG
|
Samacsys Manufacturer | EAO |