Part Details for 45-2134.4F50.000 by EAO AG
Overview of 45-2134.4F50.000 by EAO AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT2-134-4.8L | Coilcraft Inc | General Purpose Inductor, 134uH, 1 Element, ROHS COMPLIANT | |
DC2134B | Analog Devices | LTC4020EUHF Demo Board - High | |
HD6417144F50V | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for 45-2134.4F50.000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y0388
|
Newark | Actuator, Pushbutton Switch, For Use With:Eao 45 Series Pushbutton Switches, Ip/Nema Rating:Ip66, Ip67, Ip69K, Product Range:- Rohs Compliant: Yes |Eao 45-2134.4F50.000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.7600 / $57.5100 | Buy Now |
DISTI #
45-2134.4F50.000-ND
|
DigiKey | CONFIG SW BODY PUSHBUT NON-ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$45.0201 / $59.1500 | Buy Now |
DISTI #
123-45-2134.4F50.000
|
Mouser Electronics | Switch Actuators Mtl/Matt 2Pos GRN Maint RoHS: Compliant | 0 |
|
$45.0200 / $58.4900 | Order Now |
DISTI #
70734263
|
RS | Pushbutton Actuator, Metal,38mm,2 Position, Maintained, Push to Release, Flush, Green | EAO 45-2134.4F50.000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$51.8200 / $57.5800 | RFQ |
DISTI #
45-2134.4F50.000
|
TME | Switch: push-button, 30mm, Stabl.pos: 2, green, none, witout symbol Min Qty: 1 | 0 |
|
$43.3400 / $62.7700 | RFQ |
DISTI #
000000000005421326
|
Sager | Switch Actuators Mtl/Matt 2Pos GRN Maint Min Qty: 1 | 0 |
|
$44.4200 / $54.6600 | Buy Now |