Part Details for 45-2134.4F60.000 by EAO AG
Overview of 45-2134.4F60.000 by EAO AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT2-134-4.8L | Coilcraft Inc | General Purpose Inductor, 134uH, 1 Element, ROHS COMPLIANT | |
R5F21346GKFP | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), , / |
Price & Stock for 45-2134.4F60.000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC2358
|
Newark | Pushbutton Actuator Blue Lens Flush Mounting Maintain Front Metal |Eao 45-2134.4F60.000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.6400 / $64.1000 | Buy Now |
DISTI #
45-2134.4F60.000-ND
|
DigiKey | CONFIG SW BODY PUSHBUT NON-ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.1500 | Buy Now |
DISTI #
123-45-2134.4F60.000
|
Mouser Electronics | Switch Actuators Pushbutton actuator blue lens flush mounting maintain front metal RoHS: Compliant | 0 |
|
$50.5800 / $56.1300 | Order Now |
DISTI #
70734264
|
RS | Pushbutton Actuator, Metal,38mm,2 Position, Maintained, Push to Release, Flush, Blue | EAO 45-2134.4F60.000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$53.4600 / $56.2700 | RFQ |
DISTI #
45-2134.4F60.000
|
TME | Switch: push-button, 30mm, Stabl.pos: 2, blue, none, witout symbol Min Qty: 1 | 0 |
|
$43.3500 / $62.7900 | RFQ |
DISTI #
000000000005437139
|
Sager | Switch Actuators Pushbutton actuator blue lens flush mounting maintain front metal Min Qty: 1 | 0 |
|
$44.4200 / $54.6600 | Buy Now |