Part Details for 45-2507 by Ideal Industries Inc
Overview of 45-2507 by Ideal Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45-2507
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64M5887
|
Newark | Custom Stripmaster Lite, 24-30 Awg |Ideal 45-2507 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$550.2000 / $667.5800 | Buy Now |
DISTI #
70223994
|
RS | STMLT STD 24-30GA | Ideal Industries 45-2507 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$667.5800 | RFQ |
|
Onlinecomponents.com | Cable Assembly Bi-Directional 3.048m 28AWG 25 POS D-Sub to 25 POS D-Sub M-M | 0 |
|
$495.1800 / $524.1100 | Buy Now |