Part Details for 45-2564 by Ideal Industries Inc
Overview of 45-2564 by Ideal Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4012-564MLB | Coilcraft Inc | General Purpose Inductor, 560uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
LPD4012-564MLC | Coilcraft Inc | General Purpose Inductor, 560uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
PCV-2-564-02L | Coilcraft Inc | General Purpose Inductor, 560uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 45-2564
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M5300
|
Newark | Custom Stripmaster, Standard, 16-26 Awg |Ideal 45-2564 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$356.4200 / $432.4500 | Buy Now |
DISTI #
70223997
|
RS | C/STM STD 16-26GA | Ideal Industries 45-2564 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$397.8500 / $432.4500 | RFQ |
|
Onlinecomponents.com | 45-2564 45-2564 Wire Stripper 16-24 AWG RoHS: Compliant | 0 |
|
$331.0000 / $356.6000 | Buy Now |