Part Details for 45-280S.2D50.003 by EAO AG
Overview of 45-280S.2D50.003 by EAO AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45-280S.2D50.003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45-280S.2D50.003-ND
|
DigiKey | CONFIG SW BODY SELECT NON-ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.7600 | Buy Now |
DISTI #
123-45-280S.2D50.003
|
Mouser Electronics | Switch Actuators Selector switch actuator 3 positions green mom-0-mom 45? long lever front/housing metal RoHS: Compliant | 0 |
|
$37.4000 / $41.4000 | Order Now |
DISTI #
70734469
|
RS | Selector Switch Actuator,3 Pos.,L/R Spring Return, Long Lever, MOM-Rest-MOM, Green | EAO 45-280S.2D50.003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$36.0100 / $37.9100 | RFQ |
DISTI #
45-280S.2D50.003
|
TME | Switch: rotary, 22mm, Stabl.pos: 1, green, none, IP66,IP67,IP69K Min Qty: 1 | 0 |
|
$22.8900 / $31.8900 | RFQ |