Part Details for 45-280S.4D20.003 by EAO AG
Overview of 45-280S.4D20.003 by EAO AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45-280S.4D20.003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45-280S.4D20.003-ND
|
DigiKey | CONFIG SW BODY SELECT NON-ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.1700 | Buy Now |
DISTI #
123-45-280S.4D20.003
|
Mouser Electronics | Switch Actuators Selector switch actuator 3 positions red flush mounting mom-0-mom 45? long lever front metal RoHS: Compliant | 0 |
|
$48.8800 / $54.2500 | Order Now |
DISTI #
70734479
|
RS | Selector Switch Actuator,3 Pos.,L/R Spring Return, Long Lever, MOM-Rest-MOM, Red | EAO 45-280S.4D20.003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$51.6600 / $54.3600 | RFQ |
DISTI #
45-280S.4D20.003
|
TME | Switch: rotary, 30mm, Stabl.pos: 1, red, IP66,IP67,IP69K, 45, Pos: 3 Min Qty: 1 | 0 |
|
$40.4300 / $58.5500 | RFQ |