There are no models available for this part yet.
Overview of 45-280X.1C50.003 by EAO AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
923601C50H | Amphenol Communications Solutions | XCede HD, Backplane Connectors, Vertical Header, 6-pair, 6-column, Open Wall, Thick Sidewall. |
Price & Stock for 45-280X.1C50.003 by EAO AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AC2534
|
Newark | Selector Switch Actuator 3 Positions Green Mom-0-Main 45? Short Lever Front/Housing Plastic |Eao 45-280X.1C50.003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.2400 / $32.9900 | Buy Now | |
DISTI #
45-280X.1C50.003-ND
|
DigiKey | CONFIG SW BODY SELECT NON-ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.3700 | Buy Now | |
DISTI #
123-45-280X.1C50.003
|
Mouser Electronics | Switch Actuators Selector switch actuator 3 positions green mom-0-main 45? short lever front/housing plastic RoHS: Compliant | 0 |
|
$24.6600 / $27.5700 | Order Now | |
DISTI #
70734484
|
RS | Selector Switch Actuator,3Pos, L/R Spring Return, Short Lever, MOM-Rest-MAINT, Green | EAO 45-280X.1C50.003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$23.5600 / $24.7900 | RFQ | |
DISTI #
45-280X.1C50.003
|
TME | Switch: rotary, 22mm, Stabl.pos: 2, green, none, IP66,IP67,IP69K Min Qty: 1 | 0 |
|
$15.6900 / $21.6900 | RFQ | |
DISTI #
000000000005437317
|
Sager | Switch Actuators Selector switch actuator 3 positions green mom-0-main 45? short lever front/housing plastic Min Qty: 1 | 0 |
|
$20.9500 / $25.7800 | Buy Now |