There are no models available for this part yet.
Overview of 45-2F40.2010.000 by EAO AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-213UHFMX20-100 | Amphenol Cables on Demand | Amphenol CO-213UHFMX20-100 UHF (PL-259) Male to UHF (PL-259) Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 100 ft | |
CO-213NTYPEX2-010 | Amphenol Cables on Demand | Amphenol CO-213NTYPEX2-010 Type N Male to Type N Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 10ft | |
CO-058RASMAX2-010 | Amphenol Cables on Demand | Amphenol CO-058RASMAX2-010 SMA Right Angle Male to SMA Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 10ft |
Price & Stock for 45-2F40.2010.000 by EAO AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AC2282
|
Newark | Toggle Stick 2 Positions (U+D) Lockable Momentary Front/Housing Metal |Eao 45-2F40.2010.000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$156.9800 / $190.4700 | Buy Now | |
DISTI #
45-2F40.2010.000-ND
|
DigiKey | CONFIG SW BODY JOYSTK NON-ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$174.4000 | Buy Now | |
DISTI #
123-45-2F40.2010.000
|
Mouser Electronics | Switch Actuators Toggle stick 2 positions (U+D) lockable momentary front/housing metal RoHS: Compliant | 0 |
|
$158.3000 / $173.5100 | Order Now | |
DISTI #
70734673
|
RS | Toggle Stick,29.5mm, Metal,2 Position-UP/DOWN, Latch Position, MOMENTARY, Locking | EAO 45-2F40.2010.000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$160.6600 / $169.1100 | RFQ | |
DISTI #
000000000005437480
|
Sager | Switch Actuators Toggle stick 2 positions (U+D) lockable momentary front/housing metal Min Qty: 1 | 0 |
|
$142.8400 / $175.8100 | Buy Now |