There are no models available for this part yet.
Overview of 45-2P02.1E10.000 by EAO AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Financial Technology (Fintech)
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCM21BC71E106KE36L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
GCM21BC71E106KE36K | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
YSTBS3A1E10 | Renesas Electronics Corporation | TB-S3A1 Target Board Kit |
Price & Stock for 45-2P02.1E10.000 by EAO AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84Y3781
|
Newark | Potentiometer Black Round Lever 10 Kohm Front/Housing Plastic |Eao 45-2P02.1E10.000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.8200 / $109.3000 | Buy Now | |
DISTI #
1948-1569-ND
|
DigiKey | POT 10K OHM 1/2W PLASTIC LINEAR Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
8 In Stock |
|
$87.1508 / $129.1100 | Buy Now | |
DISTI #
123-45-2P02.1E10.000
|
Mouser Electronics | Switch Actuators Potentiometer black round lever 10 kOhm front/housing plastic RoHS: Compliant | 6 |
|
$93.6000 / $125.4100 | Buy Now | |
DISTI #
70734683
|
RS | Potentiometer, Blk Plastic Knob, Rnd,30mm, Blk Plastic Housing,10 kOhm Linear,0.5W | EAO 45-2P02.1E10.000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 5 |
|
$118.1200 / $124.3400 | Buy Now | |
DISTI #
000000000005437488
|
Sager | Switch Actuators Potentiometer black round lever 10 kOhm front/housing plastic Min Qty: 1 | 0 |
|
$87.2400 / $107.3800 | Buy Now |
CAD Models for 45-2P02.1E10.000 by EAO AG
Part Data Attributes for 45-2P02.1E10.000 by EAO AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EAO CORP
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
EAO
|
Resistor Type
|
POTENTIOMETER
|