There are no models available for this part yet.
Overview of 45-2P03.2E10.000 by EAO AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GQM2195G2E101JB12D | Murata Manufacturing Co Ltd | High Q Chip Multilayer Ceramic Capacitors (>100Vdc) for General Purpose | |
GQM2195G2E101GB12D | Murata Manufacturing Co Ltd | High Q Chip Multilayer Ceramic Capacitors (>100Vdc) for General Purpose | |
F304-1A7H1-11012-E100 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.50mm, Right angle, Flip type, ZIF, 12 position, Double beam, With MYLAR |
Price & Stock for 45-2P03.2E10.000 by EAO AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AC2291
|
Newark | Potentiometer Black Round Lever 1 Kohm Front/Housing Metal |Eao 45-2P03.2E10.000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$110.1200 / $136.4400 | Buy Now | |
DISTI #
70734686
|
RS | Potentiometer, Black Plastic Knob, Round,30mm, Metal Housing,1 kOhm Linear,0.5W | EAO 45-2P03.2E10.000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$121.4300 / $136.4400 | RFQ | |
DISTI #
000000000005437491
|
Sager | Switch Actuators Potentiometer black round lever 1 kOhm front/housing metal Min Qty: 1 | 0 |
|
$94.5400 / $116.3500 | Buy Now |
CAD Models for 45-2P03.2E10.000 by EAO AG
Part Data Attributes for 45-2P03.2E10.000 by EAO AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EAO CORP
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
EAO
|
Resistor Type
|
POTENTIOMETER
|