Part Details for 45-2P04.1E10.000 by EAO AG
Overview of 45-2P04.1E10.000 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCM21BC71E106KE36L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
GCM21BC71E106KE36K | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
NP82P04PLF-E1-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Price & Stock for 45-2P04.1E10.000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC2292
|
Newark | Potentiometer Black Round Lever 4,7 Kohm Front/Housing Plastic |Eao 45-2P04.1E10.000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.6300 / $125.9200 | Buy Now |
DISTI #
45-2P04.1E10.000-ND
|
DigiKey | POT 4.7K OHM 1/2W PLASTIC LINEAR Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
9 In Stock |
|
$87.1508 / $129.1100 | Buy Now |
DISTI #
123-45-2P04.1E10.000
|
Mouser Electronics | Switch Actuators Potentiometer black round lever 4,7 kOhm front/housing plastic RoHS: Compliant | 0 |
|
$93.6000 / $127.4700 | Order Now |
DISTI #
70734687
|
RS | Potentiometer, Blk Plastic Knob, Rnd,30mm, Blk Plastic Housing,4.7 kOhm Linear,0.5W | EAO 45-2P04.1E10.000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$112.2800 / $126.1600 | RFQ |
DISTI #
000000000005437492
|
Sager | Switch Actuators Potentiometer black round lever 4,7 kOhm front/housing plastic Min Qty: 1 | 0 |
|
$87.2400 / $107.3800 | Buy Now |