Part Details for 45-2P05.2E10.000 by EAO AG
Overview of 45-2P05.2E10.000 by EAO AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GQM2195G2E101JB12D | Murata Manufacturing Co Ltd | High Q Chip Multilayer Ceramic Capacitors (>100Vdc) for General Purpose | |
GQM2195G2E101GB12D | Murata Manufacturing Co Ltd | High Q Chip Multilayer Ceramic Capacitors (>100Vdc) for General Purpose | |
CS102P055S00111 | Amphenol Communications Solutions | Cool Stack 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, 2 power pins, 55 signal pins, Surface mount, Vertical |
Price & Stock for 45-2P05.2E10.000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC2295
|
Newark | Potentiometer Black Round Lever 470 Kohm Front/Housing Metal |Eao 45-2P05.2E10.000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$110.1200 / $136.4400 | Buy Now |
DISTI #
123-45-2P05.2E10.000
|
Mouser Electronics | Switch Actuators Potentiometer black round lever 470 kOhm front/housing metal RoHS: Compliant | 0 |
|
$101.7800 / $118.3200 | Order Now |
DISTI #
70734690
|
RS | Potentiometer, Black Plastic Knob, Round,30mm, Metal Housing,470 kOhm Linear,0.5W | EAO 45-2P05.2E10.000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$98.2400 / $110.3800 | RFQ |
DISTI #
000000000005437495
|
Sager | Switch Actuators Potentiometer black round lever 470 kOhm front/housing metal Min Qty: 1 | 0 |
|
$94.5400 / $116.3500 | Buy Now |