There are no models available for this part yet.
Overview of 45-320.1H18 by EAO AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G881H1822CEU | Amphenol Communications Solutions | Micro Power 3.0 Connector System - G881 Series, Wire to Board connector, , Housing, Dual Row, 18 positions , Ny66, Black, BAG | |
SIT9005AIE21H18EE25.000000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator | |
SIT9025AA-71H18NA24.000000 | SiTime | 1 to 150 MHz, AEC-Q100 Spread-spectrum Oscillator |
Price & Stock for 45-320.1H18 by EAO AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AC2683
|
Newark | Illumination Element Front Mounting Green Screw Terminal 230V Ac |Eao 45-320.1H18 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.6600 / $42.3200 | Buy Now | |
DISTI #
45-320.1H18-ND
|
DigiKey | CONFIG SWITCH LAMP LED GRN 230V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$27.2368 / $37.5700 | Buy Now | |
DISTI #
123-45-320.1H18
|
Mouser Electronics | Switch Contact Blocks / Switch Kits Illumination element front mounting green screw terminal 230V AC RoHS: Compliant | 0 |
|
$27.2300 / $36.4200 | Order Now | |
DISTI #
70734746
|
RS | Illumination Element, Lumi Intensity 900-1400mcd,20mA,230VAC, Green LED, Screw | EAO 45-320.1H18 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$30.2400 / $31.8100 | RFQ | |
DISTI #
45-320.1H18
|
TME | Illuminating unit, 22mm, 45, front fixing, 230VAC, green, 230VDC Min Qty: 1 | 0 |
|
$19.8800 / $27.8300 | RFQ | |
DISTI #
000000000005437530
|
Sager | Switch Contact Blocks / Switch Kits Illumination element front mounting green screw terminal 230V AC Min Qty: 1 | 0 |
|
$26.8700 / $33.0600 | Buy Now |