Part Details for 45-320.1H47 by EAO AG
Overview of 45-320.1H47 by EAO AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45-320.1H47
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45-320.1H47
|
TME | Illuminating unit, 22mm, 45, front fixing, 110VAC, green, 110VDC Min Qty: 1 | 0 |
|
$21.2700 / $29.7800 | RFQ |