Part Details for 45-320.2G12 by EAO AG
Overview of 45-320.2G12 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74LV2G125AUSE-E | Renesas Electronics Corporation | Uni-Logic 74LV-A LVT-A 1G/1GW/2G Series | |
ALVC2G125USE-E | Renesas Electronics Corporation | Uni-Logic 74ALVC 1G/2G Series | |
ALVC2G126USE-E | Renesas Electronics Corporation | Uni-Logic 74ALVC 1G/2G Series |
Price & Stock for 45-320.2G12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45-320.2G12-ND
|
DigiKey | CONFIG SW LAMP LED YLW 24-240V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.6200 | Buy Now |
DISTI #
123-45-320.2G12
|
Mouser Electronics | Switch Contact Blocks / Switch Kits Illumination element base mounting yellow screw terminal 24-240V AC/DC | 0 |
|
$60.0600 / $63.4100 | Order Now |
DISTI #
71595940
|
RS | Illumination Element, Lumi Intensity 900-1400mcd,20mA,24-240VAC/DC, Yllw LED, Screw | EAO 45-320.2G12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$59.2600 / $62.4000 | RFQ |
DISTI #
45-320.2G12
|
TME | Illuminating unit, 22mm, 45, for back plate, 24÷240VAC, yellow Min Qty: 1 | 0 |
|
$27.3600 / $38.3100 | RFQ |
DISTI #
000000000005637771
|
Sager | Switch Contact Blocks / Switch Kits Illumination element base mounting yellow screw terminal 24-240V AC/DC Min Qty: 1 | 0 |
|
$49.2700 / $60.6400 | Buy Now |