Part Details for 45-5117 by GC Electronics
Overview of 45-5117 by GC Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45-5117
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64M1811
|
Newark | Adapter, Db-15 Female Rj45 Modular, Inter Series Connector A:D Sub, Convert From Positions:15Positions, Convert From Gender:Receptacle, Inter Series Connector B:Rj45, Convert To Positions:8Positions, Convert To Gender:- Rohs Compliant: Yes |Gc Electronics 45-5117 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.5050 | Buy Now |
|
Onlinecomponents.com | Conn RJ-45-D-Sub Adapter F/F 8/15 POS ST 23 Terminal 2 Port RoHS: Compliant |
2 In Stock |
|
$1.6100 / $2.1600 | Buy Now |
DISTI #
GC Electronics 45-5117
|
PEI Genesis | Conn Rj-45-D-Sub Adapter | 0 |
|
Buy Now | |
|
Master Electronics | Conn RJ-45-D-Sub Adapter F/F 8/15 POS ST 23 Terminal 2 Port RoHS: Compliant |
2 In Stock |
|
$1.6100 / $2.1600 | Buy Now |