Part Details for 45-518-BU by GC Electronics
Overview of 45-518-BU by GC Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45-518-BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F6440
|
Newark | D Sub Gender Changer, 9Female-9Female, D Sub Connector A:Standard D Sub, Convert From Gender:Receptacle, Convert From Positions:9Positions, D Sub Connector B:Standard D Sub, Convert To Gender:Receptacle, Product Range:- Rohs Compliant: Yes |Gc Electronics 45-518-BU Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Conn D-Sub Gender Changer F/F 9/9 POS ST 1 Port Bulk RoHS: Compliant |
220 In Stock |
|
$1.4200 / $2.0300 | Buy Now |
DISTI #
GC Electronics 45-518-BU
|
PEI Genesis | Rectangular Connector Adapter | 0 |
|
Buy Now | |
|
Master Electronics | Conn D-Sub Gender Changer F/F 9/9 POS ST 1 Port Bulk RoHS: Compliant |
220 In Stock |
|
$1.4200 / $2.0300 | Buy Now |
Part Details for 45-518-BU
45-518-BU CAD Models
45-518-BU Part Data Attributes
|
45-518-BU
GC Electronics
Buy Now
Datasheet
|
Compare Parts:
45-518-BU
GC Electronics
Rectangular Connector Adapter, 9 Contacts(Side1), 9 Contacts(Side2), Female-Female,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GC ELECTRONICS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | GC ELECTRONICS | |
Additional Feature | LOW PROFILE | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 9 | |
Number of Contacts:Side 2 | 9 | |
Option | GENERAL PURPOSE | |
Straight Connection | NO |