Part Details for 45-553.0K00 by EAO AG
Overview of 45-553.0K00 by EAO AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45-553.0K00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1948-45-553.0K00-ND
|
DigiKey | LENS, 23.7 MM, ILLUMINATIVE, CO Min Qty: 1 Lead time: 8 Weeks Container: Bag |
5 In Stock |
|
$1.5362 / $2.9500 | Buy Now |
DISTI #
45-553.0K00
|
TME | Actuator lens, 22mm, 45, transparent, plastic Min Qty: 1 | 0 |
|
$1.4000 / $2.0300 | RFQ |