Part Details for 45-5557-BU by GC Electronics
Overview of 45-5557-BU by GC Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5557CRUZ | Analog Devices | Dual 14 bit parallel I out out | |
LT5557EUF#TRPBF | Analog Devices | 400MHz to 3.8GHz 3.3V Active D | |
LT5557EUF#PBF | Analog Devices | 400MHz to 3.8GHz 3.3V Active D |
Price & Stock for 45-5557-BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-45-5557-BU-ND
|
DigiKey | CONN TELEPHONE/TELECOM F 8 POS I Min Qty: 30 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
340 In Stock |
|
$2.3000 / $2.6700 | Buy Now |
|
Onlinecomponents.com | Conn Modular Jack F 8 POS IDT RA Cable Mount 8 Terminal 1 Port Bulk Cat 5e RoHS: Compliant |
16 In Stock |
|
$2.0900 / $2.8300 | Buy Now |
|
Master Electronics | Conn Modular Jack F 8 POS IDT RA Cable Mount 8 Terminal 1 Port Bulk Cat 5e RoHS: Compliant |
16 In Stock |
|
$2.0900 / $2.8300 | Buy Now |