Part Details for 45-5577 by GC Electronics
Overview of 45-5577 by GC Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51915-577LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11ACP Right Angle Receptacle. |
Price & Stock for 45-5577
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK2287
|
Newark | Conn Telephone/Telecom F 8 Pos Idt St Cable Mount |Gc Electronics 45-5577 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7500 / $5.7400 | Buy Now |
DISTI #
2266-45-5577-ND
|
DigiKey | CONN TELEPHONE/TELECOM F 8 POS I Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$0.6800 / $0.8000 | Buy Now |
|
Onlinecomponents.com | Conn Modular Jack F 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 5e RoHS: Compliant |
11 In Stock |
|
$1.8900 / $3.8000 | Buy Now |
|
Master Electronics | Conn Modular Jack F 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 5e RoHS: Compliant |
11 In Stock |
|
$1.8900 / $3.8000 | Buy Now |