Part Details for 45-6850-BU by GC Electronics
Overview of 45-6850-BU by GC Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45-6850-BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01E8568
|
Newark | Cable Assembly Cat 5E Patch 4267M 8 Pos Telephon/Gc Electronics |Gc Electronics 45-6850-BU Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8100 / $8.4300 | Buy Now |
DISTI #
2266-45-6850-BU-ND
|
DigiKey | CABLE ASSEMBLY CAT 5E PATCH 4267 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
390 In Stock |
|
$1.1700 / $1.3800 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Cat 5e Patch 4.267m Telephone/Telecom 8 POS M Bulk |
510 In Stock |
|
$3.8600 / $5.5800 | Buy Now |
DISTI #
GC Electronics 45-6850-BU
|
PEI Genesis | Cable Assembly | 390 |
|
Buy Now | |
|
Master Electronics | Cable Assembly Cat 5e Patch 4.267m Telephone/Telecom 8 POS M Bulk |
510 In Stock |
|
$3.8600 / $5.5800 | Buy Now |