-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-10-220-00-006101-ND
|
DigiKey | CONN HEADER VERT 20POS 2.54MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
205 In Stock |
|
$2.4497 / $4.2200 | Buy Now |
DISTI #
437-4501022000006101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$2.2800 / $4.2100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.7300 / $3.2900 | Buy Now | |
DISTI #
450-10-220-00-006101
|
Avnet Abacus | Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Box (Alt: 450-10-220-00-006101) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
450-10-220-00-006101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
450-10-220-00-006101
PRECI-DIP SSA
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Preci-Dip | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |