Part Details for 450-10-230-00-006000 by Mill-Max Mfg Corp
Overview of 450-10-230-00-006000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 450-10-230-00-006000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-10-230-00-006000-ND
|
DigiKey | CONN HEADER VERT 30POS 2.54MM Min Qty: 52 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.8239 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 52 Package Multiple: 13 Container: Tube | 0Tube |
|
$11.1100 | Buy Now |
|
Bisco Industries | 50 |
|
Buy Now | ||
DISTI #
000000000003342433
|
Sager | Headers & Wire Housings STANDARD PIN HEADER Min Qty: 50 | 0 |
|
$3.4200 / $18.0600 | Buy Now |
Part Details for 450-10-230-00-006000
450-10-230-00-006000 CAD Models
450-10-230-00-006000 Part Data Attributes
|
450-10-230-00-006000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
450-10-230-00-006000
Mill-Max Mfg Corp
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 |